SN74AHC1G125DCKT is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 12.307
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.847
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 169
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 348
Unit Price: 0,09000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7.892
Unit Price: 0,09000 €
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G125DCKT

DigiKey Part Number
296-32229-2-ND - Tape & Reel (TR)
296-32229-1-ND - Cut Tape (CT)
296-32229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G125DCKT
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G125DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types