MFR Recommended

SN74AHC1G08DRLRG4 | |
|---|---|
DigiKey Part Number | SN74AHC1G08DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DRLRG4 |
Description | IC GATE AND 1CH 2-INP SOT5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DRLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07568 € | 605,44 € |
| 12.000 | 0,07454 € | 894,48 € |
| 20.000 | 0,07327 € | 1.465,40 € |
| 28.000 | 0,07254 € | 2.031,12 € |
| 40.000 | 0,07183 € | 2.873,20 € |
| 100.000 | 0,07030 € | 7.030,00 € |
| Unit Price without VAT: | 0,07568 € |
|---|---|
| Unit Price with VAT: | 0,09006 € |


