MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SN74AHC1G08DBVRG4 | |
|---|---|
DigiKey Part Number | 296-44331-2-ND - Tape & Reel (TR) 296-44331-1-ND - Cut Tape (CT) 296-44331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DBVRG4 |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DBVRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G08DBVR | Texas Instruments | 191.393 | 296-1091-1-ND | 0,10000 € | MFR Recommended |
| MC74VHC1G08DTT1G | onsemi | 37.517 | MC74VHC1G08DTT1GOSCT-ND | 0,16000 € | Direct |
| 74AHC1G08GV,125 | Nexperia USA Inc. | 8.793 | 1727-6015-1-ND | 0,09000 € | Upgrade |
| 74AHC1G08GW,125 | Nexperia USA Inc. | 11.977 | 1727-3148-1-ND | 0,08000 € | Similar |
| 74AHC1G08W5-7 | Diodes Incorporated | 2.838 | 74AHC1G08W5-7DICT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12146 € | 364,38 € |
| 6.000 | 0,11794 € | 707,64 € |
| 9.000 | 0,11618 € | 1.045,62 € |
| 15.000 | 0,11423 € | 1.713,45 € |
| 21.000 | 0,11309 € | 2.374,89 € |
| 30.000 | 0,11200 € | 3.360,00 € |
| 75.000 | 0,10964 € | 8.223,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |









