MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar

SN74AHC1G04DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51551-2-ND - Tape & Reel (TR) 296-51551-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DCKRG4 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DCKRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G04DCKR | Texas Instruments | 25.102 | 296-1090-1-ND | 0,08000 € | MFR Recommended |
| MC74VHC1G04DFT2G | onsemi | 1.801 | MC74VHC1G04DFT2GOSCT-ND | 0,08000 € | Direct |
| 74AHC1G04GW,125 | Nexperia USA Inc. | 9.400 | 1727-3147-1-ND | 0,08000 € | Upgrade |
| 74AHC1G04GV,125 | Nexperia USA Inc. | 0 | 1727-4199-1-ND | 0,08000 € | Similar |
| 74AHC1G04GW-Q100H | Nexperia USA Inc. | 3.801 | 1727-8364-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09801 € | 588,06 € |
| 9.000 | 0,09650 € | 868,50 € |
| 15.000 | 0,09483 € | 1.422,45 € |
| 21.000 | 0,09385 € | 1.970,85 € |
| 30.000 | 0,09291 € | 2.787,30 € |
| 75.000 | 0,09088 € | 6.816,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





