MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SN74AHC1G04DBVRG4 | |
|---|---|
DigiKey Part Number | 296-48956-2-ND - Tape & Reel (TR) 296-48956-1-ND - Cut Tape (CT) 296-48956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DBVRG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DBVRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G04DBVR | Texas Instruments | 64.243 | 296-1089-1-ND | 0,10000 € | MFR Recommended |
| 74AHC1G04GV,125 | Nexperia USA Inc. | 37 | 1727-4199-1-ND | 0,08000 € | Upgrade |
| 74AHC1G04GV-Q100H | Nexperia USA Inc. | 3.000 | 1727-74AHC1G04GV-Q100HCT-ND | 0,10000 € | Upgrade |
| 74AHC1G04W5-7 | Diodes Incorporated | 9.320 | 74AHC1G04W5-7DICT-ND | 0,11000 € | Upgrade |
| 74AHC1GU04GV-Q100H | Nexperia USA Inc. | 0 | 1727-74AHC1GU04GV-Q100HTR-ND | 0,05278 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12146 € | 364,38 € |
| 6.000 | 0,11794 € | 707,64 € |
| 9.000 | 0,11618 € | 1.045,62 € |
| 15.000 | 0,11423 € | 1.713,45 € |
| 21.000 | 0,11309 € | 2.374,89 € |
| 30.000 | 0,11200 € | 3.360,00 € |
| 75.000 | 0,10964 € | 8.223,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17760 € | 4,44 € |
| 100 | 0,15320 € | 15,32 € |
| 250 | 0,14148 € | 35,37 € |
| 500 | 0,13446 € | 67,23 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





