
SN74AHC174DR | |
|---|---|
DigiKey Part Number | 296-SN74AHC174DRTR-ND - Tape & Reel (TR) 296-SN74AHC174DRCT-ND - Cut Tape (CT) 296-SN74AHC174DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC174DR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC174DR Models |
Category | Max Propagation Delay @ V, Max CL 9.2ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 1.7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 180 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24320 € | 6,08 € |
| 100 | 0,21090 € | 21,09 € |
| 250 | 0,19552 € | 48,88 € |
| 500 | 0,18624 € | 93,12 € |
| 1.000 | 0,17861 € | 178,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17054 € | 426,35 € |
| 5.000 | 0,16568 € | 828,40 € |
| 7.500 | 0,16324 € | 1.224,30 € |
| 12.500 | 0,16055 € | 2.006,88 € |
| 17.500 | 0,15897 € | 2.781,97 € |
| 25.000 | 0,15745 € | 3.936,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

