
SN74AHC174DBR | |
|---|---|
DigiKey Part Number | 296-4578-2-ND - Tape & Reel (TR) 296-4578-1-ND - Cut Tape (CT) 296-4578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC174DBR |
Description | IC FF D-TYPE SINGLE 6BIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC174DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 180 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 1.7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25120 € | 6,28 € |
| 100 | 0,21790 € | 21,79 € |
| 250 | 0,20204 € | 50,51 € |
| 500 | 0,19250 € | 96,25 € |
| 1.000 | 0,18462 € | 184,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17815 € | 356,30 € |
| 4.000 | 0,17282 € | 691,28 € |
| 6.000 | 0,17015 € | 1.020,90 € |
| 10.000 | 0,16719 € | 1.671,90 € |
| 14.000 | 0,16546 € | 2.316,44 € |
| 20.000 | 0,16380 € | 3.276,00 € |
| 50.000 | 0,16022 € | 8.011,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

