
SN74AHC16541DLR | |
|---|---|
DigiKey Part Number | 296-49866-2-ND - Tape & Reel (TR) 296-49866-1-ND - Cut Tape (CT) 296-49866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC16541DLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16541DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40600 € | 14,06 € |
| 25 | 1,28280 € | 32,07 € |
| 100 | 1,14730 € | 114,73 € |
| 250 | 1,08268 € | 270,67 € |
| 500 | 1,08188 € | 540,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01166 € | 1.011,66 € |
| 2.000 | 0,98528 € | 1.970,56 € |
| 3.000 | 0,97207 € | 2.916,21 € |
| 5.000 | 0,95743 € | 4.787,15 € |
| 7.000 | 0,94887 € | 6.642,09 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

