
SN74AHC16541DLR | |
|---|---|
DigiKey Part Number | 296-49866-2-ND - Tape & Reel (TR) 296-49866-1-ND - Cut Tape (CT) 296-49866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC16541DLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16541DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,29880 € | 32,47 € |
| 100 | 1,16170 € | 116,17 € |
| 250 | 1,09632 € | 274,08 € |
| 500 | 1,09550 € | 547,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02440 € | 1.024,40 € |
| 2.000 | 0,99769 € | 1.995,38 € |
| 3.000 | 0,98431 € | 2.952,93 € |
| 5.000 | 0,96948 € | 4.847,40 € |
| 7.000 | 0,96082 € | 6.725,74 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

