
SN74AHC164QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC164QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC164QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC164QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC164QPWRQ1 |
Description | IC PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Output Type Push-Pull | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27080 € | 6,77 € |
| 100 | 0,23510 € | 23,51 € |
| 250 | 0,21824 € | 54,56 € |
| 500 | 0,20806 € | 104,03 € |
| 1.000 | 0,20155 € | 201,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18933 € | 567,99 € |
| 6.000 | 0,18426 € | 1.105,56 € |
| 9.000 | 0,18172 € | 1.635,48 € |
| 15.000 | 0,17891 € | 2.683,65 € |
| 21.000 | 0,17727 € | 3.722,67 € |
| 30.000 | 0,17569 € | 5.270,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

