
SN74AHC164BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC164BQARTR-ND - Tape & Reel (TR) 296-SN74AHC164BQARCT-ND - Cut Tape (CT) 296-SN74AHC164BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC164BQAR |
Description | IC PUSH-PULL 8BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,39560 € | 9,89 € |
| 100 | 0,34610 € | 34,61 € |
| 250 | 0,32264 € | 80,66 € |
| 500 | 0,30846 € | 154,23 € |
| 1.000 | 0,30416 € | 304,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28237 € | 847,11 € |
| 6.000 | 0,27532 € | 1.651,92 € |
| 9.000 | 0,27178 € | 2.446,02 € |
| 15.000 | 0,26787 € | 4.018,05 € |
| 21.000 | 0,26558 € | 5.577,18 € |
| 30.000 | 0,26338 € | 7.901,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


