
SN74AHC16374DLR | |
|---|---|
DigiKey Part Number | 296-SN74AHC16374DLRTR-ND - Tape & Reel (TR) 296-SN74AHC16374DLRCT-ND - Cut Tape (CT) 296-SN74AHC16374DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC16374DLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16374DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 120 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,24200 € | 31,05 € |
| 100 | 1,10990 € | 110,99 € |
| 250 | 1,04696 € | 261,74 € |
| 500 | 1,04414 € | 522,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97778 € | 977,78 € |
| 2.000 | 0,95208 € | 1.904,16 € |
| 3.000 | 0,93920 € | 2.817,60 € |
| 5.000 | 0,92493 € | 4.624,65 € |
| 7.000 | 0,91659 € | 6.416,13 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

