MFR Recommended

SN74AHC16244DLRG4 | |
|---|---|
DigiKey Part Number | SN74AHC16244DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC16244DLRG4 |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16244DLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78108 € | 781,08 € |
| 2.000 | 0,75971 € | 1.519,42 € |
| 3.000 | 0,74901 € | 2.247,03 € |
| 5.000 | 0,73716 € | 3.685,80 € |
| 7.000 | 0,73023 € | 5.111,61 € |
| 10.000 | 0,72356 € | 7.235,60 € |
| Unit Price without VAT: | 0,78108 € |
|---|---|
| Unit Price with VAT: | 0,92949 € |


