
SN74AHC16240DGGR | |
|---|---|
DigiKey Part Number | 296-4560-2-ND - Tape & Reel (TR) 296-4560-1-ND - Cut Tape (CT) 296-4560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC16240DGGR |
Description | IC BUFF 2V/5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16240DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90703 € | 1.814,06 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

