Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC158PWR

DigiKey Part Number
296-4559-2-ND - Tape & Reel (TR)
296-4559-1-ND - Cut Tape (CT)
296-4559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC158PWR
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC158PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,25200 €2,52 €
250,22480 €5,62 €
1000,19470 €19,47 €
2500,18032 €45,08 €
5000,17162 €85,81 €
1.0000,16459 €164,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15859 €317,18 €
4.0000,15375 €615,00 €
6.0000,15132 €907,92 €
10.0000,14863 €1.486,30 €
14.0000,14706 €2.058,84 €
20.0000,14555 €2.911,00 €
50.0000,14230 €7.115,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC