Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC158DR

DigiKey Part Number
296-4558-2-ND - Tape & Reel (TR)
296-4558-1-ND - Cut Tape (CT)
296-4558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC158DR
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC158DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29600 €2,96 €
250,26440 €6,61 €
1000,22990 €22,99 €
2500,21324 €53,31 €
5000,20326 €101,63 €
1.0000,19661 €196,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18635 €465,87 €
5.0000,18111 €905,55 €
7.5000,17849 €1.338,68 €
12.5000,17558 €2.194,75 €
17.5000,17389 €3.043,07 €
25.0000,17225 €4.306,25 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €

Other Suppliers on DigiKey

10.215In Stock
Ships from Rochester Electronics, LLC