
SN74AHC157NSR | |
|---|---|
DigiKey Part Number | 296-13134-2-ND - Tape & Reel (TR) 296-13134-1-ND - Cut Tape (CT) 296-13134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35639 € | 712,78 € |
| 4.000 | 0,34695 € | 1.387,80 € |
| 6.000 | 0,34223 € | 2.053,38 € |
| 10.000 | 0,33699 € | 3.369,90 € |
| 14.000 | 0,33393 € | 4.675,02 € |
| 20.000 | 0,33099 € | 6.619,80 € |
| Unit Price without VAT: | 0,35639 € |
|---|---|
| Unit Price with VAT: | 0,42410 € |

