
SN74AHC157DGVR | |
|---|---|
DigiKey Part Number | 296-4553-2-ND - Tape & Reel (TR) 296-4553-1-ND - Cut Tape (CT) 296-4553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157DGVR |
Description | IC MULTIPLEXER 4 X 2:1 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22940 € | 22,94 € |
| 250 | 0,21288 € | 53,22 € |
| 500 | 0,20290 € | 101,45 € |
| 1.000 | 0,19467 € | 194,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14142 € | 282,84 € |
| 4.000 | 0,13701 € | 548,04 € |
| 6.000 | 0,13481 € | 808,86 € |
| 10.000 | 0,13236 € | 1.323,60 € |
| 14.000 | 0,13093 € | 1.833,02 € |
| 20.000 | 0,12956 € | 2.591,20 € |
| 50.000 | 0,12660 € | 6.330,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

