SN74AHC14PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 22.684
Unit Price: 0,40000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,16511 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Direct


onsemi
In Stock: 5.531
Unit Price: 0,38000 €
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 0,60000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC14PWRG4

DigiKey Part Number
296-46193-2-ND - Tape & Reel (TR)
296-46193-1-ND - Cut Tape (CT)
296-46193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC14PWRG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC14PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19034 €380,68 €
4.0000,18471 €738,84 €
6.0000,18189 €1.091,34 €
10.0000,17876 €1.787,60 €
14.0000,17694 €2.477,16 €
20.0000,17518 €3.503,60 €
50.0000,17140 €8.570,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €