SN74AHC14DRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 22.545
Unit Price: 0,36000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


onsemi
In Stock: 1.782
Unit Price: 0,31000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC14DRE4

DigiKey Part Number
SN74AHC14DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC14DRE4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC14DRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18840 €471,00 €
5.0000,18312 €915,60 €
7.5000,18047 €1.353,52 €
12.5000,17753 €2.219,12 €
17.5000,17582 €3.076,85 €
25.0000,17417 €4.354,25 €
Manufacturers Standard Package
Unit Price without VAT:0,18840 €
Unit Price with VAT:0,22420 €