Direct
Direct
Direct
Upgrade
Upgrade
Similar

SN74AHC14D | |
|---|---|
DigiKey Part Number | 296-26394-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC14D |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14D Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC14DR | Texas Instruments | 14.526 | 296-1085-1-ND | 0,41000 € | Direct |
| 74AHC14D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74AHC14D-Q100,118CT-ND | 0,22000 € | Direct |
| MC74VHC14DR2G | onsemi | 3.967 | MC74VHC14DR2GOSCT-ND | 0,31000 € | Direct |
| 74AHC14D,118 | Nexperia USA Inc. | 4.521 | 1727-3987-1-ND | 0,24000 € | Upgrade |
| 74VHC14D,118 | Nexperia USA Inc. | 2.224 | 1727-6714-1-ND | 0,28000 € | Upgrade |





