
SN74AHC14BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC14BQARTR-ND - Tape & Reel (TR) 296-SN74AHC14BQARCT-ND - Cut Tape (CT) 296-SN74AHC14BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14BQAR |
Description | IC INVERT SCHMITT 6CH 6IN 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14BQAR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 1.9V ~ 3.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger | Package / Case 14-WFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC14BQ,115 | Nexperia USA Inc. | 10 | 1727-3145-1-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24160 € | 6,04 € |
| 100 | 0,20950 € | 20,95 € |
| 250 | 0,19420 € | 48,55 € |
| 500 | 0,18496 € | 92,48 € |
| 1.000 | 0,17815 € | 178,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16798 € | 503,94 € |
| 6.000 | 0,16339 € | 980,34 € |
| 9.000 | 0,16109 € | 1.449,81 € |
| 15.000 | 0,15854 € | 2.378,10 € |
| 21.000 | 0,15705 € | 3.298,05 € |
| 30.000 | 0,15562 € | 4.668,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


