
SN74AHC132NSR | |
|---|---|
DigiKey Part Number | 296-31734-2-ND - Tape & Reel (TR) 296-31734-1-ND - Cut Tape (CT) 296-31734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC132NSR |
Description | IC GATE NAND 4CH 2IN 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC132NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38760 € | 9,69 € |
| 100 | 0,33910 € | 33,91 € |
| 250 | 0,31596 € | 78,99 € |
| 500 | 0,30206 € | 151,03 € |
| 1.000 | 0,29758 € | 297,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28116 € | 562,32 € |
| 4.000 | 0,27339 € | 1.093,56 € |
| 6.000 | 0,26950 € | 1.617,00 € |
| 10.000 | 0,26519 € | 2.651,90 € |
| 14.000 | 0,26267 € | 3.677,38 € |
| 20.000 | 0,26025 € | 5.205,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

