
SN74AHC132DGVR | |
|---|---|
DigiKey Part Number | 296-4538-2-ND - Tape & Reel (TR) 296-4538-1-ND - Cut Tape (CT) 296-4538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC132DGVR |
Description | IC GATE NAND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC132DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,28040 € | 7,01 € |
| 100 | 0,24380 € | 24,38 € |
| 250 | 0,22636 € | 56,59 € |
| 500 | 0,21586 € | 107,93 € |
| 1.000 | 0,20721 € | 207,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20008 € | 400,16 € |
| 4.000 | 0,19421 € | 776,84 € |
| 6.000 | 0,19127 € | 1.147,62 € |
| 10.000 | 0,18801 € | 1.880,10 € |
| 14.000 | 0,18611 € | 2.605,54 € |
| 20.000 | 0,18428 € | 3.685,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

