
SN74AHC126DBR | |
|---|---|
DigiKey Part Number | 296-4532-2-ND - Tape & Reel (TR) 296-4532-1-ND - Cut Tape (CT) 296-4532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC126DBR |
Description | IC BUFF NON-INVERT 5.5V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC126DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20080 € | 5,02 € |
| 100 | 0,17340 € | 17,34 € |
| 250 | 0,16036 € | 40,09 € |
| 500 | 0,15250 € | 76,25 € |
| 1.000 | 0,14603 € | 146,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10725 € | 214,50 € |
| 4.000 | 0,10375 € | 415,00 € |
| 6.000 | 0,10199 € | 611,94 € |
| 10.000 | 0,10005 € | 1.000,50 € |
| 14.000 | 0,09891 € | 1.384,74 € |
| 20.000 | 0,09782 € | 1.956,40 € |
| 50.000 | 0,09546 € | 4.773,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

