14 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC125QWBQARQ1

DigiKey Part Number
296-SN74AHC125QWBQARQ1TR-ND - Tape & Reel (TR)
296-SN74AHC125QWBQARQ1CT-ND - Cut Tape (CT)
296-SN74AHC125QWBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC125QWBQARQ1
Description
IC BUFF NON-INVERT 5.5V 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WQFN (3x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,32900 €3,29 €
250,29440 €7,36 €
1000,25630 €25,63 €
2500,23800 €59,50 €
5000,22704 €113,52 €
1.0000,22068 €220,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20683 €620,49 €
6.0000,20136 €1.208,16 €
9.0000,19863 €1.787,67 €
15.0000,19560 €2.934,00 €
21.0000,19382 €4.070,22 €
30.0000,19212 €5.763,60 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €