
SN74AHC125MDREP | |
|---|---|
DigiKey Part Number | 296-SN74AHC125MDREPTR-ND - Tape & Reel (TR) 296-SN74AHC125MDREPCT-ND - Cut Tape (CT) 296-SN74AHC125MDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125MDREP |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125MDREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC125S14-13 | Diodes Incorporated | 899 | 31-74AHC125S14-13CT-ND | 0,21000 € | Direct |
| 74VHC125D,118 | Nexperia USA Inc. | 3.316 | 1727-4349-1-ND | 0,41000 € | Similar |
| MC74VHC125DG | onsemi | 330 | MC74VHC125DGOS-ND | 0,31473 € | Parametric Equivalent |
| MC74VHC125DR2G-Q | onsemi | 3.488 | 488-MC74VHC125DR2G-QCT-ND | 0,27000 € | Parametric Equivalent |
| MC74VHC126D | Rochester Electronics, LLC | 12.665 | 2156-MC74VHC126D-ND | 0,08567 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,62160 € | 40,54 € |
| 100 | 1,45600 € | 145,60 € |
| 250 | 1,38940 € | 347,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24870 € | 3.121,75 € |
| 5.000 | 1,22376 € | 6.118,80 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

