
SN74AHC123ADGVR | |
|---|---|
DigiKey Part Number | 296-4526-2-ND - Tape & Reel (TR) 296-4526-1-ND - Cut Tape (CT) 296-4526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC123ADGVR |
Description | IC MMV 2-CIR 7.5-NS 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7.5 ns 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC123ADGVR Models |
Category | Propagation Delay 7.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TVSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,30560 € | 7,64 € |
| 100 | 0,26630 € | 26,63 € |
| 250 | 0,24748 € | 61,87 € |
| 500 | 0,23618 € | 118,09 € |
| 1.000 | 0,22685 € | 226,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21918 € | 438,36 € |
| 4.000 | 0,21287 € | 851,48 € |
| 6.000 | 0,20970 € | 1.258,20 € |
| 10.000 | 0,20620 € | 2.062,00 € |
| 14.000 | 0,20415 € | 2.858,10 € |
| 20.000 | 0,20218 € | 4.043,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






