
SN74AHC08QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-31731-2-ND - Tape & Reel (TR) 296-31731-1-ND - Cut Tape (CT) 296-31731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08QPWRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22950 € | 22,95 € |
| 250 | 0,21292 € | 53,23 € |
| 500 | 0,20294 € | 101,47 € |
| 1.000 | 0,19635 € | 196,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18797 € | 375,94 € |
| 4.000 | 0,18241 € | 729,64 € |
| 6.000 | 0,17963 € | 1.077,78 € |
| 10.000 | 0,17654 € | 1.765,40 € |
| 14.000 | 0,17474 € | 2.446,36 € |
| 20.000 | 0,17300 € | 3.460,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


