
SN74AHC05PW | |
|---|---|
DigiKey Part Number | 296-SN74AHC05PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC05PW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC05PW Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tube | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC05PWR | Texas Instruments | 70.514 | 296-4520-1-ND | 0,37000 € | Parametric Equivalent |
| 74AHC05T14-13 | Diodes Incorporated | 0 | 74AHC05T14-13DI-ND | 0,07797 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 90 | 0,55111 € | 49,60 € |
| 180 | 0,52328 € | 94,19 € |
| 270 | 0,50937 € | 137,53 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

