MFR Recommended
Direct
Direct
Direct
Direct
Similar

SN74AHC04PWRE4 | |
|---|---|
DigiKey Part Number | SN74AHC04PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC04PWRE4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04PWRE4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC04PWR | Texas Instruments | 7.752 | 296-1081-1-ND | 0,34000 € | MFR Recommended |
| 74VHC04MTCX | onsemi | 3.659 | 74VHC04MTCXCT-ND | 0,27000 € | Direct |
| 74VHCU04MTC | onsemi | 2 | 74VHCU04MTC-ND | 0,38000 € | Direct |
| 74VHCU04MTCX | onsemi | 4.982 | 74VHCU04MTCXCT-ND | 0,27000 € | Direct |
| MC74VHC04DTR2G | onsemi | 5.084 | MC74VHC04DTR2GOSCT-ND | 0,32000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08123 € | 324,92 € |
| 6.000 | 0,07980 € | 478,80 € |
| 10.000 | 0,07821 € | 782,10 € |
| 14.000 | 0,07728 € | 1.081,92 € |
| 20.000 | 0,07639 € | 1.527,80 € |
| 50.000 | 0,07447 € | 3.723,50 € |
| 100.000 | 0,07331 € | 7.331,00 € |
| Unit Price without VAT: | 0,08123 € |
|---|---|
| Unit Price with VAT: | 0,09666 € |





