
SN74AHC04NSR | |
|---|---|
DigiKey Part Number | 296-28992-2-ND - Tape & Reel (TR) 296-28992-1-ND - Cut Tape (CT) 296-28992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC04NSR | Texas Instruments | 1.926 | 296-28992-1-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,44960 € | 11,24 € |
| 100 | 0,39440 € | 39,44 € |
| 250 | 0,36824 € | 92,06 € |
| 500 | 0,35244 € | 176,22 € |
| 1.000 | 0,33942 € | 339,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35208 € | 704,16 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

