
SN74AHC04DR | |
|---|---|
DigiKey Part Number | 296-4516-2-ND - Tape & Reel (TR) 296-4516-1-ND - Cut Tape (CT) 296-4516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC04DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22640 € | 5,66 € |
| 100 | 0,19610 € | 19,61 € |
| 250 | 0,18164 € | 45,41 € |
| 500 | 0,17292 € | 86,46 € |
| 1.000 | 0,16591 € | 165,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15814 € | 395,35 € |
| 5.000 | 0,15356 € | 767,80 € |
| 7.500 | 0,15127 € | 1.134,52 € |
| 12.500 | 0,14873 € | 1.859,12 € |
| 17.500 | 0,14725 € | 2.576,88 € |
| 25.000 | 0,14582 € | 3.645,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


