SN74AHC02MPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 576
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.480
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.870
Unit Price: 0,28400 €
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC02MPWREP

DigiKey Part Number
296-22261-2-ND - Tape & Reel (TR)
296-22261-1-ND - Cut Tape (CT)
296-22261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC02MPWREP
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC02MPWREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.134 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,02807 €2.056,14 €
4.0001,00554 €4.022,16 €
6.0000,99426 €5.965,56 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €

Other Suppliers on DigiKey

1.134In Stock
Ships from Rochester Electronics, LLC