MFR Recommended
Similar
Similar
Similar

SN74AHC00DGVRE4 | |
|---|---|
DigiKey Part Number | SN74AHC00DGVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC00DGVRE4 |
Description | IC GATE NAND 4CH 2-INP 14TVSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00DGVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09734 € | 389,36 € |
| 6.000 | 0,09568 € | 574,08 € |
| 10.000 | 0,09383 € | 938,30 € |
| 14.000 | 0,09275 € | 1.298,50 € |
| 20.000 | 0,09172 € | 1.834,40 € |
| 50.000 | 0,08949 € | 4.474,50 € |
| Unit Price without VAT: | 0,09734 € |
|---|---|
| Unit Price with VAT: | 0,11583 € |




