
SN74AHC00DGVR | |
|---|---|
DigiKey Part Number | 296-4508-2-ND - Tape & Reel (TR) 296-4508-1-ND - Cut Tape (CT) 296-4508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00DGVR |
Description | IC GATE NAND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00DGVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TVSOP |
Number of Inputs 2 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20540 € | 20,54 € |
| 250 | 0,19032 € | 47,58 € |
| 500 | 0,18124 € | 90,62 € |
| 1.000 | 0,17433 € | 174,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16762 € | 335,24 € |
| 4.000 | 0,16255 € | 650,20 € |
| 6.000 | 0,16001 € | 960,06 € |
| 10.000 | 0,15720 € | 1.572,00 € |
| 14.000 | 0,15556 € | 2.177,84 € |
| 20.000 | 0,15398 € | 3.079,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

