
SN74AHC00BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC00BQARTR-ND - Tape & Reel (TR) 296-SN74AHC00BQARCT-ND - Cut Tape (CT) 296-SN74AHC00BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00BQAR |
Description | IC GATE NAND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23720 € | 5,93 € |
| 100 | 0,20560 € | 20,56 € |
| 250 | 0,19048 € | 47,62 € |
| 500 | 0,18142 € | 90,71 € |
| 1.000 | 0,17443 € | 174,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16467 € | 494,01 € |
| 6.000 | 0,16014 € | 960,84 € |
| 9.000 | 0,15787 € | 1.420,83 € |
| 15.000 | 0,15536 € | 2.330,40 € |
| 21.000 | 0,15389 € | 3.231,69 € |
| 30.000 | 0,15248 € | 4.574,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



