New Product
XOR (Exclusive OR) IC 4 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT86WBQARQ1

DigiKey Part Number
296-SN74ACT86WBQARQ1TR-ND - Tape & Reel (TR)
296-SN74ACT86WBQARQ1CT-ND - Cut Tape (CT)
296-SN74ACT86WBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT86WBQARQ1
Description
AUTOMOTIVE, 4-CH, 2-INPUT, 4.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31800 €3,18 €
250,28360 €7,09 €
1000,24670 €24,67 €
2500,22908 €57,27 €
5000,21846 €109,23 €
1.0000,21199 €211,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19890 €596,70 €
6.0000,19361 €1.161,66 €
9.0000,19096 €1.718,64 €
15.0000,18803 €2.820,45 €
21.0000,18632 €3.912,72 €
30.0000,18467 €5.540,10 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €