
SN74ACT86DR | |
|---|---|
DigiKey Part Number | 296-9757-2-ND - Tape & Reel (TR) 296-9757-1-ND - Cut Tape (CT) 296-9757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT86DR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT86DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT86D | Rochester Electronics, LLC | 4.994 | 2156-MC74ACT86D-OS-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29040 € | 7,26 € |
| 100 | 0,25270 € | 25,27 € |
| 250 | 0,23472 € | 58,68 € |
| 500 | 0,22390 € | 111,95 € |
| 1.000 | 0,21758 € | 217,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20556 € | 513,90 € |
| 5.000 | 0,19989 € | 999,45 € |
| 7.500 | 0,19704 € | 1.477,80 € |
| 12.500 | 0,19389 € | 2.423,62 € |
| 17.500 | 0,19205 € | 3.360,88 € |
| 25.000 | 0,19028 € | 4.757,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

