
SN74ACT86BQAR | |
|---|---|
DigiKey Part Number | 296-SN74ACT86BQARTR-ND - Tape & Reel (TR) 296-SN74ACT86BQARCT-ND - Cut Tape (CT) 296-SN74ACT86BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT86BQAR |
Description | 4-CH, 2-INPUT, 4.5-V TO 5.5-V XO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24120 € | 6,03 € |
| 100 | 0,20920 € | 20,92 € |
| 250 | 0,19392 € | 48,48 € |
| 500 | 0,18466 € | 92,33 € |
| 1.000 | 0,17776 € | 177,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16769 € | 503,07 € |
| 6.000 | 0,16309 € | 978,54 € |
| 9.000 | 0,16079 € | 1.447,11 € |
| 15.000 | 0,15824 € | 2.373,60 € |
| 21.000 | 0,15675 € | 3.291,75 € |
| 30.000 | 0,15532 € | 4.659,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

