
SN74ACT8541QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT8541QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT8541QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74ACT8541QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT8541QDGSRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT8541QDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,22092 € | 55,23 € |
| 500 | 0,21062 € | 105,31 € |
| 1.000 | 0,20415 € | 204,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18783 € | 939,15 € |
| 10.000 | 0,18339 € | 1.833,90 € |
| 15.000 | 0,18117 € | 2.717,55 € |
| 25.000 | 0,17871 € | 4.467,75 € |
| 35.000 | 0,17727 € | 6.204,45 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

