
SN74ACT8541DGSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT8541DGSRTR-ND - Tape & Reel (TR) 296-SN74ACT8541DGSRCT-ND - Cut Tape (CT) 296-SN74ACT8541DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT8541DGSR |
Description | IC BUFF 4.5V/5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type 3-State |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-VSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT8541QDGSRQ1 | Texas Instruments | 3.707 | 296-SN74ACT8541QDGSRQ1CT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22080 € | 5,52 € |
| 100 | 0,19090 € | 19,09 € |
| 250 | 0,17676 € | 44,19 € |
| 500 | 0,16824 € | 84,12 € |
| 1.000 | 0,16122 € | 161,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14933 € | 746,65 € |
| 10.000 | 0,14565 € | 1.456,50 € |
| 15.000 | 0,14381 € | 2.157,15 € |
| 25.000 | 0,14177 € | 3.544,25 € |
| 35.000 | 0,14057 € | 4.919,95 € |
| 50.000 | 0,13943 € | 6.971,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

