
SN74ACT7541PWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT7541PWRTR-ND - Tape & Reel (TR) 296-SN74ACT7541PWRCT-ND - Cut Tape (CT) 296-SN74ACT7541PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT7541PWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT7541PWR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT7541QPWRQ1 | Texas Instruments | 2.901 | 296-SN74ACT7541QPWRQ1CT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,77440 € | 19,36 € |
| 100 | 0,68660 € | 68,66 € |
| 250 | 0,64460 € | 161,15 € |
| 500 | 0,62916 € | 314,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57277 € | 1.718,31 € |
| 6.000 | 0,56018 € | 3.361,08 € |
| 9.000 | 0,55387 € | 4.984,83 € |
| 15.000 | 0,54689 € | 8.203,35 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

