
SN74ACT74PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT74PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT74PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT74PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT74PWRQ1 |
Description | AUTOMOTIVE DUAL POSITIVE-EDGE-TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 173 MHz | |
Max Propagation Delay @ V, Max CL | 8.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25670 € | 25,67 € |
| 250 | 0,23848 € | 59,62 € |
| 500 | 0,22750 € | 113,75 € |
| 1.000 | 0,22121 € | 221,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20728 € | 621,84 € |
| 6.000 | 0,20181 € | 1.210,86 € |
| 9.000 | 0,19907 € | 1.791,63 € |
| 15.000 | 0,19604 € | 2.940,60 € |
| 21.000 | 0,19426 € | 4.079,46 € |
| 30.000 | 0,19256 € | 5.776,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

