Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT596BQBR

DigiKey Part Number
296-SN74ACT596BQBRTR-ND - Tape & Reel (TR)
296-SN74ACT596BQBRCT-ND - Cut Tape (CT)
296-SN74ACT596BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT596BQBR
Description
IC SR OPEN DRAIN 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT596BQBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36100 €3,61 €
250,32400 €8,10 €
1000,28240 €28,24 €
2500,26264 €65,66 €
5000,25074 €125,37 €
1.0000,24491 €244,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22880 €686,40 €
6.0000,22286 €1.337,16 €
9.0000,21989 €1.979,01 €
15.0000,21660 €3.249,00 €
21.0000,21467 €4.508,07 €
30.0000,21282 €6.384,60 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €