Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT574DBR

DigiKey Part Number
296-4440-2-ND - Tape & Reel (TR)
296-4440-1-ND - Cut Tape (CT)
296-4440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT574DBR
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT574DBR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Clock Frequency
110 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.134 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,68341 €1.366,82 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €

Other Suppliers on DigiKey

7.134In Stock
Ships from Rochester Electronics, LLC