
SN74ACT573RKSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT573RKSRTR-ND - Tape & Reel (TR) 296-SN74ACT573RKSRCT-ND - Cut Tape (CT) 296-SN74ACT573RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573RKSR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,53280 € | 13,32 € |
| 100 | 0,46900 € | 46,90 € |
| 250 | 0,43856 € | 109,64 € |
| 500 | 0,42022 € | 210,11 € |
| 1.000 | 0,40512 € | 405,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38647 € | 1.159,41 € |
| 6.000 | 0,37734 € | 2.264,04 € |
| 9.000 | 0,37277 € | 3.354,93 € |
| 15.000 | 0,36770 € | 5.515,50 € |
| 21.000 | 0,36475 € | 7.659,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

