
SN74ACT573N | |
|---|---|
DigiKey Part Number | 296-4438-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT573N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT573N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 20 | 0,96400 € | 19,28 € |
| 40 | 0,90300 € | 36,12 € |
| 100 | 0,83870 € | 83,87 € |
| 260 | 0,78715 € | 204,66 € |
| 500 | 0,75906 € | 379,53 € |
| 1.000 | 0,73439 € | 734,39 € |
| 2.500 | 0,70837 € | 1.770,93 € |
| 5.000 | 0,69268 € | 3.463,40 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

