
SN74ACT573DBR | |
|---|---|
DigiKey Part Number | 296-4436-2-ND - Tape & Reel (TR) 296-4436-1-ND - Cut Tape (CT) 296-4436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT573DBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58050 € | 1.161,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

