
SN74ACT564NSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT564NSRTR-ND - Tape & Reel (TR) 296-SN74ACT564NSRCT-ND - Cut Tape (CT) 296-SN74ACT564NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT564NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT564NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60520 € | 15,13 € |
| 100 | 0,53390 € | 53,39 € |
| 250 | 0,49992 € | 124,98 € |
| 500 | 0,47946 € | 239,73 € |
| 1.000 | 0,46261 € | 462,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44874 € | 897,48 € |
| 4.000 | 0,43732 € | 1.749,28 € |
| 6.000 | 0,43160 € | 2.589,60 € |
| 10.000 | 0,42527 € | 4.252,70 € |
| 14.000 | 0,42157 € | 5.901,98 € |
| 20.000 | 0,41801 € | 8.360,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

